Reference Only
356611-1
Punches & Dies POWERBAND DIE ASSY 8 AWG
Datasheet
356611-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8207309000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,320.39 | $21,601.95 | |
| $4,262.20 | $42,622.00 | |
| $4,220.00 | $105,500.00 | |
| $4,178.22 | $208,911.00 | |
| $4,136.85 | $413,685.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes