Reference Only

35605

Terminals PVC-RING 12-10 YEL #8

Manufacturer:

Mfr Part:
35605

TTI Part:
35605

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ColorYellow
Contact MaterialCopper
Contact PlatingTin
GenderFemale
Insulation MaterialNylon
InsulationInsulated
MaterialCopper
Mounting StyleScrew
PackagingBulk
Product TypeTerminals
ProductScrew Terminals
SeriesPIDG
Stud / Tab Size# 8
SubcategoryTerminals
Termination StyleCrimp
TradenamePIDG
TypeRing
Voltage Rating300 VAC
Wire Gauge Max10 AWG
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.76$3,800.00
$0.688$6,880.00
$0.681$17,025.00
$0.674$33,700.00
$0.668$167,000.00
Need more?

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE
59287-2 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HHHT PIDG L EXP

My Notes

Sign into see notes.