Reference Only
353908-5
Headers & Wire Housings RCPT 5 POS WHT MINI CRIMP 1.5mm
Datasheet
353908-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 5 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | AMP CT | |
| Tradename | Common Termination | |
| Application | Wire-to-Board, Wire-to-Panel, Wire-to-Wire | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Current Rating | 2 A | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60,000 / Multiples: 60,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.268 | $16,080.00 | |
| $0.265 | $31,800.00 | |
| $0.263 | $78,900.00 | |
| $0.26 | $140,400.00 | |
| $0.257 | $200,460.00 | |
| $0.255 | $260,100.00 | |
| $0.252 | $514,080.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings 5P DIP HDR VT MINI NAT 1.5mm

TE Connectivity
Headers & Wire Housings 5P DIP HDR R/A MINI NAT 1.5mm

TE Connectivity
Headers & Wire Housings 1.5 MINI CT SGL H SMT W/O BOSS

TE Connectivity
Headers & Wire Housings 5P SMT HDR VT MINI 1.5mm

TE Connectivity
Headers & Wire Housings 5P SMT HDR R/A MINI 1.5mm
Sign in to add projects and notes