Reference Only

353718-3

Headers & Wire Housings RCPT 16-14 AWG 30 AU

Manufacturer:

Mfr Part:
353718-3

TTI Part:
353718-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesD-3000
TradenameDYNAMIC SERIES
ApplicationComponent-to-Wire, Power, Signal
Wire Gauge16 AWG to 14 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialCopper Alloy
Contact TypeTab
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.498$7,470.00
$0.485$21,825.00
$0.47$49,350.00
$0.454$68,100.00
$0.441$112,455.00
$0.415$211,650.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

234168-1 TE Connectivity
Associated Tool

TE Connectivity

Terminals EXTRACTION TOOL DYNAMIC D-3
91561-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE SAHT

My Notes

Sign into see notes.