Reference Only

35364

Terminals #10 LUG 12-10AWG INS

Manufacturer:

Mfr Part:
35364

TTI Part:
35364

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialCopper
SeriesPIDG
TradenamePIDG
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

8,440In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.46$14.60
$1.22$305.00
$1.15$575.00
$1.01$5,050.00
$1.00$10,000.00
$0.99$24,750.00
$0.98$49,000.00
$0.97$97,000.00
Need more?

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE
59287-2 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HHHT PIDG L EXP
Sign in to add projects and notes