Reference Only
35362
Terminals TERMINAL PIDG R 16-1
Datasheet
35362 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Color | Yellow with Black Stripe | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Material | Copper | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Series | PIDG | |
| Stud / Tab Size | 6.35 mm | |
| Subcategory | Terminals | |
| Tradename | PIDG | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $49.50 | |
| $1.65 | $1,856.25 | |
| $1.27 | $3,175.00 | |
| $1.22 | $6,100.00 | |
| $1.17 | $11,700.00 | |
| $1.15 | $28,750.00 | |
| $1.14 | $57,000.00 | |
| $1.13 | $282,500.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Other Tools HHHT PIDG L EXP
Sign in to add projects and notes