Reference Only

35345

Terminals TERMINAL PIDG R 12-1

Manufacturer:

Mfr Part:
35345

TTI Part:
35345

EDA / CAD Models

Alternate Part Number

2-35345-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
ColorYellow
Contact MaterialCopper
Contact PlatingTin
GenderFemale
Insulation MaterialNylon
InsulationInsulated
MaterialCopper
Mounting StyleScrew
PackagingBulk
Product TypeTerminals
SeriesPIDG
Stud / Tab Size6.35 mm
SubcategoryTerminals
Termination StyleCrimp
TradenamePIDG
Voltage Rating300 VAC
Wire Gauge Max10 AWG
Wire Gauge Min12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.64$3,200.00
$0.608$6,080.00
$0.581$14,525.00
$0.574$57,400.00
Need more?
Available Regional Inventory
5,000 available now at ttieurope.com

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE
59287-2 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HHHT PIDG L EXP

My Notes

Sign into see notes.