Reference Only
353293-6
Headers & Wire Housings RCPT 6 POS GRY MINI 1.5mm
Datasheet
353293-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Mini CT | |
| Tradename | Common Termination | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2 A | |
| Housing Color | Gray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16,000 / Multiples: 16,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.243 | $3,888.00 | |
| $0.201 | $6,432.00 | |
| $0.194 | $12,416.00 | |
| $0.187 | $20,944.00 | |
| $0.186 | $47,616.00 | |
| $0.184 | $94,208.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings 6P SMT HDR VT MINI 1.5mm

TE Connectivity
Headers & Wire Housings 6P DIP HDR R/A MINI NAT 1.5mm

TE Connectivity
Headers & Wire Housings 6P DIP HDR VT MINI NAT 1.5mm

Extraction, Removal & Insertion Tools PISTOL GRIP MINI CT

TE Connectivity
Headers & Wire Housings 1.5 MINI CT SGL H
Sign in to add projects and notes