Reference Only

353250-2

Terminals 110 POSITIVE LOCK REC CONT

Manufacturer:

Mfr Part:
353250-2

TTI Part:
353250-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max16 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialPhosphor Bronze
PackagingReel
Insulation MaterialNot Insulated
Length15.6 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width3.8 mm
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.056$896.00
$0.049$1,568.00
$0.047$3,008.00
Need more?

My Notes

Sign into see notes.