Reference Only
353112-4
End of Life
Automotive Connectors .040 2 MLC 24P PLUG HSG ASSY
Datasheet
353112-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 24 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | .040 MULTILOCK | |
| Packaging | Tray | |
| Application | Wire to Board/Device | |
| Contact Gender | Without Socket Contacts | |
| Height | 20 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 21 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.6 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK | |
| Type | Plug Housing | |
| Voltage Rating | 12 VDC | |
| Width | 27.5 mm | |
| Wire Gauge Range | 22 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |