Reference Only
35273
Terminals RING 12-10AWG 1/4
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Color | Yellow | |
| Material | Copper | |
| Series | PIDG | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Length | 30.18 mm | |
| Mounting Style | Screw | |
| Stud / Tab Size | 6.35 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | PIDG | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,650In Stock
1,300 expected 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.453 | $9.06 | |
| $0.428 | $42.80 | |
| $0.422 | $211.00 | |
| $0.417 | $417.00 | |
| $0.411 | $616.50 | |
| $0.406 | $1,015.00 | |
| $0.401 | $2,005.00 | |
| $0.396 | $3,960.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Punches & Dies DIE SET INSUL. 22-10

Crimpers / Crimping Tools TOOL W/DIE INS TERM

Punches & Dies CERTI-LOK DIE

Crimpers / Crimping Tools TETRA CRIMP TOOL

Punches & Dies SDE DIESET, RBY, UL

Crimpers / Crimping Tools HHHT CRIMP TOOL 12-10 AWG
Sign in to add projects and notes