Reference Only
352233RJT
Thick Film Resistors - SMD 33 OHM 5% 3W 200PPM
Datasheet
352233RJT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | 352233RJT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.305 | $610.00 | |
| $0.302 | $1,208.00 | |
| $0.299 | $2,990.00 | |
| $0.296 | $4,736.00 | |
| $0.293 | $11,720.00 | |
| $0.29 | $23,200.00 | |
| $0.287 | $57,400.00 | |
| $0.285 | $114,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes