Reference Only
35221K6FT
Thick Film Resistors - SMD 1.6K OHM 1% 3W 200PPM
Datasheet
35221K6FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | 35221K6FT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.518 | $1,036.00 | |
| $0.465 | $1,860.00 | |
| $0.46 | $4,600.00 | |
| $0.456 | $9,120.00 | |
| $0.451 | $18,040.00 | |
| $0.447 | $35,760.00 | |
| $0.442 | $88,400.00 | |
| $0.438 | $175,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes