Reference Only
35212K7FT
Thick Film Resistors - SMD 2.7K OHM 1% 2W 100PPM
Datasheet
35212K7FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | 35212K7FT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.224 | $896.00 | |
| $0.207 | $1,656.00 | |
| $0.205 | $4,100.00 | |
| $0.203 | $6,496.00 | |
| $0.193 | $15,440.00 | |
| $0.182 | $29,120.00 | |
| $0.171 | $68,400.00 | |
| $0.166 | $132,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes