Reference Only
35115
Terminals NYLON 22-14 AWG .680
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Closed End | |
| Color | Clear | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Length | 17.27 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Series | 115 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Voltage Rating | 300 V | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
184,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.27 | $13.50 | |
| $0.261 | $26.10 | |
| $0.253 | $63.25 | |
| $0.237 | $237.00 | |
| $0.216 | $1,080.00 | |
| $0.213 | $2,130.00 | |
| $0.209 | $10,450.00 | |
| $0.206 | $41,200.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Punches & Dies PRO-CR DIE CES

Crimpers / Crimping Tools DAHT CES ECV-ECN 18-16

Crimpers / Crimping Tools PRO CRIMPER TOOL
Sign in to add projects and notes