Reference Only
35106
Terminals TERMINAL PIDG R 16-1
Datasheet
35106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Color | Yellow with Black Stripe | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Length | 26.57 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Series | PIDG | |
| Stud / Tab Size | # 8 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | PIDG | |
| Voltage Rating | 300 V | |
| Width | 8.71 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,825In Stock
25,000 expected on from 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.463 | $11.57 | |
| $0.386 | $193.00 | |
| $0.375 | $562.50 | |
| $0.363 | $907.50 | |
| $0.352 | $1,760.00 | |
| $0.345 | $3,450.00 | |
| $0.318 | $31,800.00 | |
| $0.314 | $62,800.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Crimpers / Crimping Tools TOOL W/DIE INS TERM

Punches & Dies DIE SET INSUL. 22-10

Punches & Dies CERTI-LOK DIE

Crimpers / Crimping Tools TETRA CRIMP TOOL

Punches & Dies SDE DIESET, RBY, UL

Crimpers / Crimping Tools HHHT CRIMP TOOL 12-10 AWG
Sign in to add projects and notes