Reference Only
350967-1
Pin & Socket Connectors 26-18G PIN TERM Reel of 6500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 9 A | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Reel | |
| Tradename | Miniature Rectangular | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
26,000In Stock
39,000 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,500 / Multiples: 6,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.093 | $604.50 | |
| $0.091 | $1,183.00 | |
| $0.089 | $2,314.00 | |
| $0.088 | $4,004.00 | |
| $0.086 | $8,944.00 | |
| $0.084 | $17,472.00 | |
| $0.082 | $34,112.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool

Crimpers / Crimping Tools CRIMPER W/DIE SET 58514-2

Punches & Dies DIE SET 26-18AWG FOR PRO=CRIMPER III

Crimpers / Crimping Tools CERTICRIMP 2 SAHT
Crimpers / Crimping Tools OCEAN-2.0 APLICATOR-S-055F120F

Crimpers / Crimping Tools OC-AT-S-FM-055F 120F-001-0236

Crimpers / Crimping Tools OC-055F120F-CRIMP TOOLING KIT
Sign in to add projects and notes