Reference Only

350924-6

Pin & Socket Connectors PIN 30-26 AWG AU Reel of 8000

Manufacturer:

Mfr Part:
350924-6

TTI Part:
350924-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 32,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.549$17,568.00
$0.543$34,752.00
$0.538$68,864.00
$0.533$272,896.00
Need more?

Associated Parts

539972-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
9-1579007-5 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
2217759-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERT-CRIMP II SAHT ASSEMBLY

My Notes

Sign into see notes.