Reference Only

350923-6

Pin & Socket Connectors CONTACT 20-14 AWG Reel of 2500

Manufacturer:

Mfr Part:
350923-6

TTI Part:
350923-6

EDA / CAD Models

Alternate Part Number

640310-6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleWire
Contact MaterialPhosphor Bronze
Contact PlatingGold
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range12-10

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.499$1,247.50
$0.494$2,470.00
$0.489$4,890.00
$0.472$9,440.00
$0.467$23,350.00
$0.463$46,300.00
$0.458$229,000.00
Need more?

Associated Parts

58530-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO-CRIMPER 12-10
539972-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
455830-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
58530-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PROCRIMPER DIE
2151495-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM140F0010208 ASSY APPLICATOR TOOL
9-1579007-5 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes