Reference Only
350923-3
Pin & Socket Connectors SOCKET 12-10AWG REEL Reel of 2500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre-Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 12-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
820,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.16 | $400.00 | |
| $0.155 | $775.00 | |
| $0.152 | $1,140.00 | |
| $0.148 | $1,480.00 | |
| $0.146 | $1,825.00 | |
| $0.141 | $3,525.00 | |
| $0.132 | $6,600.00 | |
| $0.13 | $13,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools INSERTION TOOL

Crimpers / Crimping Tools PRO-CRIMPER 12-10

Punches & Dies PROCRIMPER DIE

Crimpers / Crimping Tools OCATSFM140F0010208 ASSY APPLICATOR TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes