Reference Only
350851-2
Pin & Socket Connectors 24-18 SOCKET CONTACT
Datasheet
350851-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 24 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
52,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.268 | $2,010.00 | |
| $0.267 | $4,005.00 | |
| $0.266 | $7,980.00 | |
| $0.265 | $15,900.00 | |
| $0.26 | $31,200.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools INSERTION TOOL

Crimpers / Crimping Tools PROCRIMPR III HND TL

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 24-18 AWG

Punches & Dies DIE ASSY UNIV MNL

Crimpers / Crimping Tools OC-070F100F-CRIMP TOOLING KIT

Crimpers / Crimping Tools TOOL
Sign in to add projects and notes