Reference Only

350835-1

Pin & Socket Connectors PCB SOCKET HDR 9P

Manufacturer:

Mfr Part:
350835-1

TTI Part:
350835-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions9 Position
Number of Rows3 Row
Contact GenderSocket (Female)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialPolyamide (PA)
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Housing ColorWhite
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.88$352.00
$0.86$8,600.00
$0.84$21,168.00
$0.82$82,000.00
Need more?

Associated Parts

350720-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors PLUG HOUSE 9 POS
770021-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 9 MATRIX PLUG
Sign in to add projects and notes