Reference Only

350832-1

Pin & Socket Connectors HEADER 3 POS

Manufacturer:

Mfr Part:
350832-1

TTI Part:
350832-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeader Assemblies
Number of Positions3 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialPolyamide (PA)
Contact MaterialPhosphor Bronze
Contact PlatingTin
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Housing ColorWhite
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.95$9.50
$0.79$79.00
Need more?

Associated Parts

350766-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors PLUG HOUSE 3 POS
770018-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 3 POS IN LINE PLUG
Sign in to add projects and notes