Reference Only
350829-4
Pin & Socket Connectors HDR SKT 3X04C VRT V0
Datasheet
350829-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 470 / Multiples: 470)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.29 | $2,486.30 | |
| $5.18 | $53,561.20 | |
| $5.08 | $128,930.40 | |
| $4.98 | $498,547.80 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG HOUSE 12 POS

TE Connectivity
Pin & Socket Connectors 12 MATRIX PLUG
Sign in to add projects and notes