Reference Only
350828-1
Pin & Socket Connectors 9 POS STD TAIL SOCKT
Datasheet
350828-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre-Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $36.25 | |
| $1.43 | $143.00 | |
| $1.42 | $568.00 | |
| $1.23 | $1,230.00 | |
| $1.14 | $5,700.00 | |
| $1.13 | $11,300.00 | |
| $1.12 | $28,224.00 | |
| $1.11 | $111,000.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG HOUSE 9 POS

TE Connectivity
Pin & Socket Connectors 9 MATRIX PLUG
My Notes
Sign into see notes.