Reference Only
350824-4
Pin & Socket Connectors HDR SKT 1X02C VRT V0
Datasheet
350824-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,556In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $5.24 | |
| $1.29 | $129.00 | |
| $1.28 | $256.00 | |
| $1.26 | $378.00 | |
| $1.25 | $750.00 | |
| $1.24 | $1,240.00 | |
| $1.23 | $1,845.00 | |
| $1.22 | $3,172.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG HOUSE 2 POS

TE Connectivity
Pin & Socket Connectors 2 POS IN LINE PLUG
Sign in to add projects and notes