Reference Only
350824-1
Pin & Socket Connectors 2 POS STD TAIL SOCKT
Datasheet
350824-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.666 | $16.65 | |
| $0.659 | $32.95 | |
| $0.653 | $65.30 | |
| $0.646 | $129.20 | |
| $0.64 | $192.00 | |
| $0.634 | $317.00 | |
| $0.627 | $627.00 | |
| $0.621 | $931.50 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG HOUSE 2 POS

TE Connectivity
Pin & Socket Connectors 2 POS IN LINE PLUG
Sign in to add projects and notes