Reference Only
350821-1
End of Life
Power to the Board HI/CUR TERM 12-8 LP
Datasheet
350821-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 35 A | |
| Voltage Rating | 600 V | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Min | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,485In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.74 | $13.70 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Punches & Dies DIE W/O 69710-1 8 F IS7918
Sign in to add projects and notes