Reference Only
350779-1
Pin & Socket Connectors PLUG HOUSE. 4 POS.
Datasheet
350779-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
149,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.374 | $18.70 | |
| $0.369 | $36.90 | |
| $0.365 | $91.25 | |
| $0.309 | $154.50 | |
| $0.305 | $610.00 | |
| $0.301 | $1,204.00 | |
| $0.295 | $2,950.00 | |
| $0.291 | $7,566.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors CAP HOUSE 4 POS

Pin & Socket Connectors 4 POS STD RT ANGLE

TE Connectivity
Pin & Socket Connectors HDR ASSY 4 POS R/A

TE Connectivity
Pin & Socket Connectors 4 POS STD TAIL PIN

TE Connectivity
Pin & Socket Connectors 4P VERT. PCB HDR

TE Connectivity
Pin & Socket Connectors HDR PIN 1X04C VRT V0

TE Connectivity
Pin & Socket Connectors HDR PIN 1X04C VRT V0

TE Connectivity
Pin & Socket Connectors 4 POS STD TAIL SOCKT

TE Connectivity
Pin & Socket Connectors HDR PIN 1X04C R/A V0

TE Connectivity
Pin & Socket Connectors 4P PCB VERT HEADER
Sign in to add projects and notes