Reference Only
350777-1
Pin & Socket Connectors PLUG HOUSE 2 POS
Datasheet
350777-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
75,100In Stock
51,000 expected 22-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.364 | $18.20 | |
| $0.303 | $30.30 | |
| $0.294 | $73.50 | |
| $0.29 | $290.00 | |
| $0.286 | $543.40 | |
| $0.283 | $849.00 | |
| $0.279 | $1,674.00 | |
| $0.275 | $2,475.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 2POS. CONNECTOR

Pin & Socket Connectors 2 POS STD RT ANGLE

TE Connectivity
Pin & Socket Connectors 2 POS STD TAIL PIN

TE Connectivity
Pin & Socket Connectors 2P R/A HDR ASSY

TE Connectivity
Pin & Socket Connectors HDR PIN 1X02C VRT V0

TE Connectivity
Pin & Socket Connectors HDR SKT 1X02C VRT V0

TE Connectivity
Pin & Socket Connectors 2 POS STD TAIL SOCKT

TE Connectivity
Pin & Socket Connectors HDR PIN 1X02C R/A V0

TE Connectivity
Pin & Socket Connectors VERT PIN HDR 2P

TE Connectivity
Pin & Socket Connectors HDR PIN 1X02C VRT V0
Sign in to add projects and notes