Reference Only
350766-1
Pin & Socket Connectors PLUG HOUSE 3 POS
Datasheet
350766-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
338,750In Stock
100,800 expected 08-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.453 | $22.65 | |
| $0.378 | $37.80 | |
| $0.35 | $87.50 | |
| $0.345 | $172.50 | |
| $0.341 | $954.80 | |
| $0.337 | $1,685.00 | |
| $0.332 | $3,320.00 | |
| $0.328 | $5,510.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Pin & Socket Connectors 03P UMNL PIN HDR ASY

Pin & Socket Connectors 3P STD R/A HDR UL94V-0

TE Connectivity
Pin & Socket Connectors 3POS VERT MATE-N-LOK

TE Connectivity
Pin & Socket Connectors 3 POS STD TAIL PIN

TE Connectivity
Pin & Socket Connectors HEADER ASSY 3 POS

TE Connectivity
Pin & Socket Connectors 03P HSG. CAP.

TE Connectivity
Pin & Socket Connectors VERT PIN HDR 3P

TE Connectivity
Pin & Socket Connectors HDR SKT 1X03C VRT V0

TE Connectivity
Pin & Socket Connectors 3 POS STD TAIL SOCKT

TE Connectivity
Pin & Socket Connectors 3P HEADER ASSY R/A
Sign in to add projects and notes