Reference Only
350720-1
Pin & Socket Connectors PLUG HOUSE 9 POS
Datasheet
350720-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
83,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.599 | $29.95 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors CAP HOUSE 9 POS

TE Connectivity
Pin & Socket Connectors 9 POS STD TAIL PIN

TE Connectivity
Pin & Socket Connectors 9 POS STD TAIL SOCKT

TE Connectivity
Pin & Socket Connectors HDR PIN 3X03C VRT V0

TE Connectivity
Pin & Socket Connectors 9P PIN HDR ASSY 94V0

TE Connectivity
Pin & Socket Connectors 9P SOK HDR ASSY POL

TE Connectivity
Pin & Socket Connectors 9P PIN HEADER

TE Connectivity
Pin & Socket Connectors 09P UMNL SOK HDR ASY

TE Connectivity
Pin & Socket Connectors 09P UMNL HDR ASSY PC 94VO LF

TE Connectivity
Pin & Socket Connectors HDR PIN 3X03C VRT V0
Sign in to add projects and notes