Reference Only
350715-4
Pin & Socket Connectors 06P PLUG UL94VO
Datasheet
350715-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.565 | $282.50 | |
| $0.535 | $5,350.00 | |
| $0.504 | $12,600.00 | |
| $0.483 | $48,300.00 |
Need more?
Available Regional Inventory
17,600 available now at ttieurope.com
My Notes
Sign into see notes.