Reference Only
350715-1
Pin & Socket Connectors PLUG HOUSE. 6 POS.
Datasheet
350715-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
116,860In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.282 | $5.07 | |
| $0.235 | $117.50 | |
| $0.218 | $218.00 | |
| $0.205 | $307.50 | |
| $0.202 | $1,212.00 | |
| $0.196 | $2,058.00 | |
| $0.193 | $4,921.50 | |
| $0.19 | $19,095.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 6P CAP HOUSING

TE Connectivity
Pin & Socket Connectors 6 POS STD TAIL PIN

TE Connectivity
Pin & Socket Connectors 6 POS STD TAIL SOCKT

TE Connectivity
Pin & Socket Connectors 06P UMNL PIN HDR ASS

TE Connectivity
Pin & Socket Connectors HDR PIN 2X03C VRT V0

TE Connectivity
Pin & Socket Connectors 06P UMNL HDR ASSY PO

TE Connectivity
Pin & Socket Connectors HDR PIN 2X03C VRT V0

TE Connectivity
Pin & Socket Connectors HDR SKT 2X03C VRT V0

TE Connectivity
Pin & Socket Connectors 6 POSITION HEADER

TE Connectivity
Pin & Socket Connectors 06P UMNL HDR ASSY PC 94VO LF
Sign in to add projects and notes