Reference Only
350714-4
Pin & Socket Connectors 15P PIN HDR 94VO
Datasheet
350714-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Header Assemblies | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 390 / Multiples: 390)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.48 | $2,527.20 | |
| $6.42 | $65,098.80 | |
| $6.35 | $160,972.50 | |
| $6.29 | $630,446.70 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG HOUSE 15 POS

TE Connectivity
Pin & Socket Connectors 15 MATRIX PLUG
Sign in to add projects and notes