Reference Only
350713-1
Pin & Socket Connectors 12 P PCB VERT HEADER
Datasheet
350713-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre-Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
460In Stock
110 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.63 | $16.30 | |
| $1.61 | $32.20 | |
| $1.44 | $72.00 | |
| $1.41 | $141.00 | |
| $1.38 | $207.00 | |
| $1.36 | $408.00 | |
| $1.33 | $625.10 | |
| $1.25 | $9,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG HOUSE 12 POS

TE Connectivity
Pin & Socket Connectors 12 MATRIX PLUG
Sign in to add projects and notes