Reference Only
350712-4
Pin & Socket Connectors HDR PIN 3X03C VRT V0
Datasheet
350712-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage Rating | 250 V | |
| Current Rating | 10 A, 12 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Housing Color | Natural | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.13 | $2,052.00 | |
| $5.08 | $50,800.00 | |
| $5.03 | $126,756.00 | |
| $4.98 | $498,000.00 |
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG HOUSE 9 POS

TE Connectivity
Pin & Socket Connectors 9 MATRIX PLUG
Sign in to add projects and notes