Reference Only
350711-4
Pin & Socket Connectors HDR PIN 2X03C VRT V0
Datasheet
350711-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
320
On Order
320 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.76 | $1,504.00 | |
| $3.72 | $37,200.00 | |
| $3.66 | $92,232.00 | |
| $3.61 | $361,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG HOUSE. 6 POS.

TE Connectivity
Pin & Socket Connectors 6 MATRIX PLUG
My Notes
Sign into see notes.