Reference Only

350690-3

Pin & Socket Connectors PIN CONTACT 24-18

Manufacturer:

Mfr Part:
350690-3

TTI Part:
350690-3

EDA / CAD Models

Alternate Part Number

350561-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleWire
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range24 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.20$20.00
$0.197$98.50
$0.184$184.00
$0.135$675.00
$0.126$1,260.00
$0.123$2,460.00
$0.119$5,950.00
$0.117$11,700.00
Need more?

Associated Parts

455830-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
1804030-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
91510-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 24-18 AWG
90548-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMPR III HND TL
90548-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE ASSY UNIV MNL
2378734-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F UNIV MATE-N-LOK 18-24 AWG ASSY
2378734-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE F UNIV MATE-N-LOK 18-24 AWG DIE SET
Sign in to add projects and notes