Reference Only
350690-2
Pin & Socket Connectors GOLD PIN CONT 24-18
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 24 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.571 | $28.55 | |
| $0.528 | $264.00 | |
| $0.488 | $2,440.00 | |
| $0.482 | $4,820.00 | |
| $0.474 | $9,480.00 | |
| $0.468 | $23,400.00 | |
| $0.462 | $46,200.00 | |
| $0.429 | $214,500.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 24-18 AWG

Crimpers / Crimping Tools PROCRIMPR III HND TL

Extraction, Removal & Insertion Tools INSERTION TOOL

Punches & Dies DIE ASSY UNIV MNL

Crimpers / Crimping Tools SDE F UNIV MATE-N-LOK 18-24 AWG ASSY

Punches & Dies SDE F UNIV MATE-N-LOK 18-24 AWG DIE SET
Sign in to add projects and notes