Reference Only

350666-1

Headers & Wire Housings SKT 26-18 PHBR/SN

Manufacturer:

Mfr Part:
350666-1

TTI Part:
350666-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series(MR) Miniature Rectangular
TradenameMiniature Rectangular
Wire Gauge26 AWG to 18 AWG
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating9 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.415$8,300.00
$0.358$14,320.00
$0.353$21,180.00
Need more?

Associated Parts

58514-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMPER W/DIE SET 58514-2
58514-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET 26-18AWG FOR PRO=CRIMPER III
91526-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT

My Notes

Sign into see notes.