Reference Only
350665-1
Pin & Socket Connectors M.R 2 REC
Datasheet
350665-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 9 A | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Reel | |
| Tradename | Miniature Rectangular | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.277 | $5,540.00 | |
| $0.239 | $9,560.00 | |
| $0.233 | $13,980.00 |
Need more?
Available Regional Inventory
20,000 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools CRIMPER W/DIE SET 58514-2

Punches & Dies DIE SET 26-18AWG FOR PRO=CRIMPER III

Crimpers / Crimping Tools CERTICRIMP 2 SAHT
Crimpers / Crimping Tools OCEAN-2.0 APLICATOR-S-055F120F

Crimpers / Crimping Tools OC-AT-S-FM-055F 120F-001-0236

Crimpers / Crimping Tools OC-055F120F-CRIMP TOOLING KIT
Sign in to add projects and notes