Reference Only

350650-1

Power to the Board HCC 12-18 025PTPHBZ

Manufacturer:

Mfr Part:
350650-1

TTI Part:
350650-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating35 A
Voltage Rating600 V
Termination StyleCrimp
SeriesHCC
PackagingReel
Contact MaterialPhosphor Bronze
Contact PlatingTin
SubcategoryPower Connectors
Wire Gauge Max8 AWG
Wire Gauge Min8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,920In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,960 / Multiples: 2,960)
Quantity Unit PriceExt. Price
$0.90$2,664.00
$0.88$5,209.60
$0.87$10,300.80
$0.85$25,160.00
$0.83$49,136.00
Need more?
Sign in to add projects and notes