Reference Only
350638-4
Pin & Socket Connectors SOCKET CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 15 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.234 | $23.40 | |
| $0.212 | $212.00 | |
| $0.205 | $615.00 | |
| $0.192 | $960.00 | |
| $0.189 | $1,890.00 | |
| $0.186 | $3,348.00 | |
| $0.16 | $5,760.00 | |
| $0.13 | $32,760.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools INSERTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT CMNL 20-14 AWG

Crimpers / Crimping Tools PROCRIMPER III 20-14

Punches & Dies PRO-CRIMPER DIE ASSY COMM M-N-L
My Notes
Sign into see notes.