Reference Only
350629-8
Pin & Socket Connectors 062CPS PIN 24-18
Datasheet
350629-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Plating | Pre-Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 9 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool

Punches & Dies DIE SET 24-18 .062 PRO CRIMP

Crimpers / Crimping Tools PRO CRIMPER 24-18

Crimpers / Crimping Tools OC-055F110F-CRIMP TOOLING KIT

Bench Top Tools OC-AT-S-FM-055F 110F-001-0020
Sign in to add projects and notes