Reference Only

350629-5

Pin & Socket Connectors PIN 24-18 AWG TIN Reel of 6000

Manufacturer:

Mfr Part:
350629-5

TTI Part:
350629-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Voltage Rating250 V
Current Rating7 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.26$1,560.00
$0.257$3,084.00
$0.254$6,096.00
$0.252$13,608.00
Need more?

Associated Parts

2063388-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools Extraction Tool
90869-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET 24-18 .062 PRO CRIMP
90869-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO CRIMPER 24-18
7-2151225-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-055F110F-CRIMP TOOLING KIT
2151225-1 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OC-AT-S-FM-055F 110F-001-0020

My Notes

Sign into see notes.