Reference Only
350629-1
Pin & Socket Connectors SPLIT PIN 24-18 REEL Reel of 6000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 7 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 24 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
18,000In Stock
90,000 expected 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.065 | $390.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool

Punches & Dies DIE SET 24-18 .062 PRO CRIMP

Crimpers / Crimping Tools PRO CRIMPER 24-18

Crimpers / Crimping Tools OC-055F110F-CRIMP TOOLING KIT

Bench Top Tools OC-AT-S-FM-055F 110F-001-0020
Sign in to add projects and notes