Reference Only

350628-5

Pin & Socket Connectors SOCKET CON 24-18awg Reel of 6500

Manufacturer:

Mfr Part:
350628-5

TTI Part:
350628-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingGold
Voltage Rating250 V
Current Rating7 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range24 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 26,000 / Multiples: 6,500)
Quantity Unit PriceExt. Price
$0.297$7,722.00
$0.294$298,116.00
Need more?

Associated Parts

90869-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET 24-18 .062 PRO CRIMP
90869-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO CRIMPER 24-18
7-2151225-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-055F110F-CRIMP TOOLING KIT
2151225-1 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OC-AT-S-FM-055F 110F-001-0020
Sign in to add projects and notes