Reference Only

350586-1

Pin & Socket Connectors VERT PCB PIN HDR

Manufacturer:

Mfr Part:
350586-1

TTI Part:
350586-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions9 Position
Number of Rows3 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialPolyamide (PA)
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.16$29.00
$1.01$404.00
$1.00$1,000.00
$0.99$2,475.00
$0.98$4,900.00
$0.97$9,700.00
$0.96$24,192.00
$0.95$95,000.00
Need more?

Associated Parts

1-480706-0 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors PLUG HOUSE 9 POS
Sign in to add projects and notes