Reference Only

350538-2

Pin & Socket Connectors UMNL PIN 20-14 AU/NI

Manufacturer:

Mfr Part:
350538-2

TTI Part:
350538-2

EDA / CAD Models

Alternate Part Number

350552-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
Contact GenderPin (Male)
Contact MaterialBrass
Contact PlatingGold
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 70,000 / Multiples: 70,000)
Quantity Unit PriceExt. Price
$0.595$41,650.00
$0.589$82,460.00
$0.584$327,040.00
Need more?

Associated Parts

455830-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
91506-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 16-14 AWG
1804030-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
91508-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-18 AWG
90547-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO CRIMPER UNIV M-N-L
2151025-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM090F200F00102 ASSY APPLICATOR TOOL
90547-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE ASSY PRO-CRIMPER UNIV MNL
7-2151025-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-090F200F-CRIMP TOOLING KIT
Sign in to add projects and notes